Chip SMD Resistors:

421 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2253927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.748
($0.82)
100+
$0.360
($0.40)
500+
$0.334
($0.37)
1000+
$0.307
($0.34)
2500+
$0.231
($0.25)
More Pricing...
Total:$7.48
Min: 10 / Mult: 10
4.3kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2253988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.610
($0.67)
100+
$0.242
($0.27)
500+
$0.204
($0.22)
1000+
$0.166
($0.18)
2500+
$0.157
($0.17)
More Pricing...
Total:$6.10
Min: 10 / Mult: 10
91kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2253844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.266
($0.29)
100+
$0.168
($0.18)
500+
$0.146
($0.16)
1000+
$0.123
($0.14)
2500+
$0.116
($0.13)
More Pricing...
Total:$2.66
Min: 10 / Mult: 10
1.2ohm
± 5%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
-100ppm/°C to +600ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2253988RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.242
($0.27)
500+
$0.204
($0.22)
1000+
$0.166
($0.18)
2500+
$0.157
($0.17)
5000+
$0.148
($0.16)
More Pricing...
Total:$24.20
Min: 100 / Mult: 10
91kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2253927RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.360
($0.40)
500+
$0.334
($0.37)
1000+
$0.307
($0.34)
2500+
$0.231
($0.25)
5000+
$0.154
($0.17)
Total:$36.00
Min: 100 / Mult: 10
4.3kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2253844RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.146
($0.16)
1000+
$0.123
($0.14)
2500+
$0.116
($0.13)
5000+
$0.108
($0.12)
25000+
$0.104
($0.11)
Total:$73.00
Min: 500 / Mult: 10
1.2ohm
± 5%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
-100ppm/°C to +600ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2253943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.615
($0.68)
100+
$0.360
($0.40)
500+
$0.308
($0.34)
1000+
$0.255
($0.28)
2500+
$0.236
($0.26)
More Pricing...
Total:$6.15
Min: 10 / Mult: 10
16kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2253943RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.360
($0.40)
500+
$0.308
($0.34)
1000+
$0.255
($0.28)
2500+
$0.236
($0.26)
5000+
$0.154
($0.17)
Total:$36.00
Min: 100 / Mult: 10
16kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3306255

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.160
($0.18)
25000+
$0.159
($0.17)
50000+
$0.153
($0.17)
Total:$800.00
Min: 5000 / Mult: 5000
12.1ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
4164509

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
$0.033
($0.04)
25000+
$0.032
($0.04)
50000+
$0.029
($0.03)
Total:$165.00
Min: 5000 / Mult: 5000
47ohm
± 5%
330mW
0603 [1608 Metric]
Thick Film (Double Sided)
Pulse Proof, High Power
CRCW-HP e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2253970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.608
($0.67)
100+
$0.360
($0.40)
500+
$0.298
($0.33)
1000+
$0.236
($0.26)
2500+
$0.204
($0.22)
More Pricing...
Total:$6.08
Min: 10 / Mult: 10
200kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2253923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.267
($0.29)
100+
$0.191
($0.21)
500+
$0.184
($0.20)
1000+
$0.177
($0.19)
2500+
$0.168
($0.18)
More Pricing...
Total:$2.67
Min: 10 / Mult: 10
3.3kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2253990RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.191
($0.21)
500+
$0.184
($0.20)
1000+
$0.177
($0.19)
2500+
$0.168
($0.18)
5000+
$0.158
($0.17)
Total:$19.10
Min: 100 / Mult: 10
1Mohm
± 1%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2253900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.609
($0.67)
100+
$0.360
($0.40)
500+
$0.298
($0.33)
1000+
$0.236
($0.26)
2500+
$0.204
($0.22)
More Pricing...
Total:$6.09
Min: 10 / Mult: 10
430ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2253876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.608
($0.67)
100+
$0.360
($0.40)
500+
$0.298
($0.33)
1000+
$0.236
($0.26)
2500+
$0.204
($0.22)
More Pricing...
Total:$6.08
Min: 10 / Mult: 10
51ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2253930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.268
($0.29)
100+
$0.191
($0.21)
500+
$0.184
($0.20)
1000+
$0.177
($0.19)
2500+
$0.160
($0.18)
More Pricing...
Total:$2.68
Min: 10 / Mult: 10
5.6kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2253980RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.228
($0.25)
500+
$0.183
($0.20)
1000+
$0.171
($0.19)
2500+
$0.158
($0.17)
5000+
$0.145
($0.16)
Total:$22.80
Min: 100 / Mult: 10
470kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2253928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.236
($0.26)
100+
$0.180
($0.20)
500+
$0.176
($0.19)
1000+
$0.171
($0.19)
2500+
$0.162
($0.18)
More Pricing...
Total:$2.36
Min: 10 / Mult: 10
4.7kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2253856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.229
($0.25)
100+
$0.185
($0.20)
500+
$0.176
($0.19)
1000+
$0.166
($0.18)
2500+
$0.163
($0.18)
More Pricing...
Total:$2.29
Min: 10 / Mult: 10
10ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2253898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.618
($0.68)
100+
$0.357
($0.39)
500+
$0.302
($0.33)
1000+
$0.246
($0.27)
2500+
$0.226
($0.25)
More Pricing...
Total:$6.18
Min: 10 / Mult: 10
360ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2253948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.267
($0.29)
100+
$0.191
($0.21)
500+
$0.184
($0.20)
1000+
$0.177
($0.19)
2500+
$0.168
($0.18)
More Pricing...
Total:$2.67
Min: 10 / Mult: 10
27kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2253901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.239
($0.26)
100+
$0.177
($0.19)
500+
$0.173
($0.19)
1000+
$0.168
($0.18)
2500+
$0.163
($0.18)
More Pricing...
Total:$2.39
Min: 10 / Mult: 10
470kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2253885RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.360
($0.40)
500+
$0.326
($0.36)
1000+
$0.291
($0.32)
2500+
$0.223
($0.25)
5000+
$0.154
($0.17)
Total:$36.00
Min: 100 / Mult: 10
110ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2253956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.608
($0.67)
100+
$0.360
($0.40)
500+
$0.298
($0.33)
1000+
$0.236
($0.26)
2500+
$0.204
($0.22)
More Pricing...
Total:$6.08
Min: 10 / Mult: 10
51ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2253919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.267
($0.29)
100+
$0.191
($0.21)
500+
$0.184
($0.20)
1000+
$0.177
($0.19)
2500+
$0.168
($0.18)
More Pricing...
Total:$2.67
Min: 10 / Mult: 10
2.2kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 421 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account