Print Page
CRCW04020000ZSTD
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 1.5 A, Surface Mount Device
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW04020000ZSTD Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 1.5 A, Surface Mount Device](https://au.element14.com/productimages/standard/en_GB/1738888-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW04020000ZSTDCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 165273701 |
| Product Range | CRCW Series |
| Also Known As | CRCW0402 0 OHM JUMPER RT7 CRCW0402 0R0 RT7 CRCW0402000RT1 CRCW0402000ZRT7 |
| Your Part Number | |
| Technical Datasheet |
156,675 total stock globally
Need more?
85,505 Delivery in 10-14 Business Days(US stock)
71,170 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.084 ($0.0924) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.08 ($0.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW04020000ZSTDCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 165273701 |
| Product Range | CRCW Series |
| Also Known As | CRCW0402 0 OHM JUMPER RT7 CRCW0402 0R0 RT7 CRCW0402000RT1 CRCW0402000ZRT7 |
| Technical Datasheet | |
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Technology | Thick Film |
| Power Rating | 63mW |
| Current Rating | 1.5A |
| Resistor Mounting | Surface Mount Device |
| Product Range | CRCW Series |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Product Height | 0.35mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| SVHC | Lead (04-Feb-2026) |
Product Overview
CRCW04020000ZSTD is a CRCW series Lead (Pb)-Bearing thick film chip resistor. It is the perfect choice for most fields of modern electronics where lead (Pb)-bearing terminations are mandatory and high reliability and stability are of major concern. Typical applications include military and industrial.
- Stability at different environmental conditions ΔR/R ≤ 1 % (1000h rated power at 70°C)
- AEC-Q200 qualified
- Surface mount, thick film
- 1.5A current rating
- Operating temperature range from -55 to 155°C
- 63mW power rating
- 0.35mm product height
- 1mm product length
- 0.5mm product width
- 0402 (1005 metric) resistor case / package
Technical Specifications
| Resistor Case / Package | 0402 [1005 Metric] |
|---|---|
| Power Rating | 63mW |
| Resistor Mounting | Surface Mount Device |
| Product Length | 1.02mm |
| Product Height | 0.35mm |
| Operating Temperature Max | 155°C |
| Resistor Technology | Thick Film |
|---|---|
| Current Rating | 1.5A |
| Product Range | CRCW Series |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Alternatives for CRCW04020000ZSTD
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Israel Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
