Print Page
Image is for illustrative purposes only. Please refer to product description.

200 total stock globally
Need more?
200 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.475 ($0.5225) |
Price for:Each
Minimum: 1
Multiple: 1
$0.48 ($0.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The CQY80NG is a 1-channel 6-pin Phototransistor Output Optocoupler with base connection. It consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode. It is suitable for line receiver and microprocessor system interface.
- Isolation materials according to UL94V-0
- Low temperature coefficient of CTR
- 6kV Peak rated impulse voltage (transient overvoltage)
- 1.6kV Isolation test voltage (partial discharge test voltage)
- 600VRMS Rated isolation voltage (RMS includes DC)
- ≥0.75mm Thickness through insulation
Applications
Power Management, Signal Processing, Computers & Computer Peripherals, Industrial
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127
