Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYV38-TRCopy
Manufacturer Standard Lead Time16 weeks
Order Code146937502
Your Part Number
24,899 total stock globally
Need more?
24,899 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.880 ($0.968) |
Price for:Each
Minimum: 1
Multiple: 1
$0.88 ($0.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYV38-TRCopy
Manufacturer Standard Lead Time16 weeks
Order Code146937502
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current2A
Forward Voltage Max1.1V
Reverse Recovery Time300ns
Forward Surge Current50A
Operating Temperature Max175°C
No. of Pins2Pins
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BYV38-TR is a fast avalanche Sinterglass Diode with plated axial solderable leads. It can be mounted to any position and the colour band denotes cathode end. It is suitable for use in fast soft recovery rectification diode applications.
- Glass-passivated junction
- Soft recovery characteristics
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Forward Voltage Max
1.1V
Forward Surge Current
50A
No. of Pins
2Pins
Average Forward Current
2A
Reverse Recovery Time
300ns
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
