Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBYV28-600-TR
Order Code146937402
Your Part Number
Technical Datasheet
12,894 total stock globally
Need more?
12894 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.500 ($1.650) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.50 ($1.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The BYV28-600-TR is an Ultrafast Avalanche Sinterglass Diode with plated axial leads terminals. The glass passivated diode features hermetically sealed axial-leaded glass envelope, ultrafast soft recovery switching and solderable terminals as per MIL-STD-750, method 2026 standard. Colour band denotes cathode end polarity.
- Low reverse current
- 600V at 100μA Reverse breakdown voltage
- 6.2V Forward recovery voltage
Applications
Consumer Electronics, Power Management, Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.35V
Forward Surge Current
90A
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
3.5A
Reverse Recovery Time
210ns
Operating Temperature Max
175°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000981