Print Page
11,081 total stock globally
Need more?
11081 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.784 ($0.8624) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.78 ($0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYV27-200-TR
Order Code146937202
Product RangeBYV27
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.07V
Reverse Recovery Time25ns
Forward Surge Current50A
Operating Temperature Max175°C
Diode Case StyleSOD-57
No. of Pins2 Pin
Product RangeBYV27
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BYV27-200-TR is an ultrafast Avalanche Sinterglass Rectifier Diode with plated axial leads terminals and colour band denotes cathode end polarity. Glass passivated junction. Solderable terminals as per MIL-STD-750, method 2026 standard.
- Low forward voltage
- Ultrafast recovery time
- 15A Repetitive peak forward current
Applications
Power Management, Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
2A
Forward Voltage Max
1.07V
Forward Surge Current
50A
Diode Case Style
SOD-57
Product Range
BYV27
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000507