Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYM11-1000-E3/96Copy
Manufacturer Standard Lead Time23 weeks
Order Code133651802
Your Part Number
32,410 total stock globally
Need more?
32,410 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.390 ($0.429) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.95 ($2.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYM11-1000-E3/96Copy
Manufacturer Standard Lead Time23 weeks
Order Code133651802
Technical Datasheet
Product Overview
The BYM11-1000-E3/96 is a surface-mount glass-passivated Junction Fast Switching Rectifier with moulded epoxy over glass body case and solderable matte tin-plated terminals. It comes with two bands indicate cathode end - 1st band denotes device type and 2nd band denotes repetitive peak reverse voltage rating. It is suitable for use in fast switching rectification of power supply, inverters, converters and free-wheeling diodes.
- Superectifier™ structure for high reliability condition
- Patented glass-plastic encapsulation technique
- Ideal for automated placement
- Fast switching for high efficiency
- Low leakage current
- High forward surge capability
- Meets environmental standard MIL-S-19500
- Meets MSL level 1, per J-STD-020C, LF maximum peak of 250°C
- 260°C/40sec Solder dip
- UL94V-0 Flammability rating
Applications
Power Management, Consumer Electronics, Commercial, Communications & Networking, Automotive, Aerospace, Defence, Military
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000114
