Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBPW85BCopy
Manufacturer Standard Lead Time13 weeks
Order Code161266201
Your Part Number
7,208 total stock globally
Need more?
7,208 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.561 ($0.6171) |
Price for:Each
Minimum: 1
Multiple: 1
$0.56 ($0.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Leaded silicon NPN phototransistor in clear, T-1 plastic package
- High photo sensitivity and high radiant sensitivity
- Suitable for visible and near infrared radiation
- Fast response times
- Angle of half sensitivity: ϕ = ± 25°
- 4mA maximum collector light current at Ee = 1 mW/cm2, λ = 950nm, VCE = 5V
Technical Specifications
Wavelength Typ
850nm
Power Consumption
100mW
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
25°
No. of Pins
2Pins
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000171
