Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBPW21RCopy
Manufacturer Standard Lead Time10 weeks
Order Code104542702
Your Part Number
2,890 total stock globally
Need more?
2,890 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.910 ($14.201) |
Price for:Each
Minimum: 1
Multiple: 1
$12.91 ($14.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBPW21RCopy
Manufacturer Standard Lead Time10 weeks
Order Code104542702
Technical Datasheet
No. of Pins2Pins
Diode Case StyleTO-5
Wavelength of Peak Sensitivity565nm
Angle of Half Sensitivity ±50°
Dark Current2000pA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The BPW21R from Vishay is a leaded silicon photodiode in TO-5 package. The device is equipped with a flat glass window, built-in colour correction filter giving an approximation to the spectral response of human eye. This device is made of planar silicon PN photodiode in a hermetically case especially designed for high precision sensing, linear applications and colour measuring purposes.
- High photo sensitivity
- Angle of half sensitivity is ±50°
- Dark current of 2000pA
- High linearity
- High shunt resistance
- Wavelength of peak sensitivity 565nm
- Operating temperature range from -40°C to +125°C
- Body diameter is 8.13mm
- Adapted to human eye responsivity
Applications
Industrial
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
565nm
Dark Current
2000pA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Diode Case Style
TO-5
Angle of Half Sensitivity ±
50°
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
