Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBPW17NCopy
Manufacturer Standard Lead Time9 weeks
Order Code104552302
Your Part Number
7,600 total stock globally
Need more?
7,600 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.720 ($0.792) |
Price for:Each
Minimum: 1
Multiple: 1
$0.72 ($0.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBPW17NCopy
Manufacturer Standard Lead Time9 weeks
Order Code104552302
Technical Datasheet
Wavelength Typ825nm
Viewing Angle12°
Power Consumption100mW
No. of Pins2Pins
Transistor Case StyleT-3/4 (1.8mm)
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Leaded silicon NPN phototransistor in clear, T-3/4 plastic package with lens
- Dimension is Ø 1.8mm
- High photo sensitivity and high radiant sensitivity
- Suitable for visible and near infrared radiation
- Fast response times
- Angle of half sensitivity is ϕ ± 12°
- Used as detector in electronic control and drive circuits
- 1.0mA collector light current at Ee = 1mW/cm2, λ = 950nm, VCE = 5V
- Wavelength of peak sensitivity is 825nm
Technical Specifications
Wavelength Typ
825nm
Power Consumption
100mW
Transistor Case Style
T-3/4 (1.8mm)
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
12°
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151
