Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BFC280811339Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 414367901 |
| Product Range | BFC2 808 Series |
| Your Part Number | |
| Technical Datasheet |
1,274 total stock globally
Need more?
1,274 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.330 ($6.963) |
Price for:Each
Minimum: 1
Multiple: 1
$6.33 ($6.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BFC280811339Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 414367901 |
| Product Range | BFC2 808 Series |
| Technical Datasheet | |
| Minimum Trimmer Capacitance | 3pF |
| Maximum Trimmer Capacitance | 33pF |
| Voltage(DC) | 250V |
| Capacitance Tolerance | - |
| Capacitor Mounting | Through Hole |
| Adjustment Type | Screwdriver Slot |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 8mm |
| Product Length | - |
| Product Width | - |
| Product Height | 10mm |
| Product Range | BFC2 808 Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Minimum Trimmer Capacitance | 3pF |
|---|---|
| Voltage(DC) | 250V |
| Capacitor Mounting | Through Hole |
| Capacitor Case / Package | Radial Leaded |
| Product Length | - |
| Product Height | 10mm |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (25-Jun-2025) |
| Maximum Trimmer Capacitance | 33pF |
|---|---|
| Capacitance Tolerance | - |
| Adjustment Type | Screwdriver Slot |
| Product Diameter | 8mm |
| Product Width | - |
| Product Range | BFC2 808 Series |
| Operating Temperature Max | 70°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85323000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002722 |
