Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoBAT43W-V-GS08Copy
Order Code1617719
Product RangeBAT43
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max1V
Reverse Recovery Time5ns
Forward Surge Current4A
Operating Temperature Max125°C
Diode Case StyleSOD-123
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeBAT43
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for BAT43W-V-GS08
3 Products Found
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
5ns
Operating Temperature Max
125°C
No. of Pins
2Pins
Product Range
BAT43
SVHC
No SVHC (17-Dec-2014)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
1V
Forward Surge Current
4A
Diode Case Style
SOD-123
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

