Print Page
7,148 total stock globally
48,000 more incoming. You can reserve stock now
7148 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.255 ($0.2805) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.28 ($1.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBAS70-04-E3-08
Order Code242063502
Product RangeBAS70
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage70V
Average Forward Current150mA
Forward Voltage Max1V
Forward Surge Current600mA
Operating Temperature Max125°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product RangeBAS70
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAS70-04-E3-08 is a dual Small Signal Schottky Diode features very low turn-on voltage and fast switching. This dual serial configuration device is protected by a PN junction guard ring against excessive voltage, such as electrostatic discharges.
- AEC-Q101 qualified
- -55 to 125°C Operating temperature range
Applications
Commercial
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
150mA
Forward Surge Current
600mA
Diode Case Style
SOT-23
Reverse Recovery Time
5ns
Product Range
BAS70
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
70V
Forward Voltage Max
1V
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018