Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoACCLFFDTOSPLKITCopy
Manufacturer Standard Lead Time7 weeks
Order Code5113954
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $409.620 ($450.582) |
| 5+ | $394.020 ($433.422) |
| 10+ | $387.280 ($426.008) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$409.62 ($450.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACCLFFDTOSPLKITCopy
Manufacturer Standard Lead Time7 weeks
Order Code5113954
Technical Datasheet
Kit Contents60 Pieces, 15 Values 4 Pieces each, 1ohm to 47Kohm, 35W, DTO35 Series Resistors
Power Rating35W
Range of Resistor Values1ohm to 47kohm
Resistance Tolerance± 1%
No. of Items in Kit60
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
60 Pieces, 15 Values 4 Pieces each, 1ohm to 47Kohm, 35W, DTO35 Series Resistors
Range of Resistor Values
1ohm to 47kohm
No. of Items in Kit
60
SVHC
No SVHC (04-Feb-2026)
Power Rating
35W
Resistance Tolerance
± 1%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
