Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoACCKMR1922NLPDFCopy
Manufacturer Standard Lead Time15 weeks
Order Code4914746
Product RangeACCK Series
Your Part Number
400 total stock globally
Need more?
400 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.170 ($22.187) |
| 10+ | $16.630 ($18.293) |
| 50+ | $14.640 ($16.104) |
| 100+ | $13.380 ($14.718) |
| 200+ | $12.810 ($14.091) |
| 400+ | $12.190 ($13.409) |
Price for:Each
Minimum: 1
Multiple: 1
$20.17 ($22.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACCKMR1922NLPDFCopy
Manufacturer Standard Lead Time15 weeks
Order Code4914746
Product RangeACCK Series
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter3.17mm
Knob MaterialAluminium
Knob / Dial StyleRound with Top and Side Indicator Line
Knob Diameter19.05mm
Product RangeACCK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Aluminium
Knob Diameter
19.05mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
3.17mm
Knob / Dial Style
Round with Top and Side Indicator Line
Product Range
ACCK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
