Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ACASA4702E4702P100 Resistor Network, 47 kohm, ACAS Series, 47 kohm, 4 Elements, Isolated, 0612 [1632 Metric]](https://au.element14.com/productimages/standard/en_GB/1549044-40.jpg)
175 total stock globally
Need more?
175 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.960 ($4.356) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.96 ($4.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The ACAS series precision thin film chip Resistor Array with convex terminations combine the proven reliability of discrete chip resistors with the advantages of chip resistor array. Defined tolerance matching and TCR tracking makes this perfectly suited for applications with outstanding requirements towards stable fixed resistor ratios. Four equal resistor values or two pairs are available for the ACAS 0612 AT, whereas the ACAS 0606 AT is available either with two equal or two different resistor values.
- ESD capability 1000V, human body model
- TCR tracking down to 10ppm/K and tolerance matching down to 0.1%
- AEC-Q200 qualified
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06