Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ACASA1002E1002P100 Resistor Network, 10 kohm, ACAS Series, 10 kohm, 4 Elements, Isolated, 0612 [1632 Metric]](https://au.element14.com/productimages/standard/en_GB/1549044-40.jpg)
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.180 ($4.598) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.18 ($4.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The ACASA1002E1002P100 is a 10kΩ 125mW 8-pin 4-element Precision Chip Resistor with convex square terminal. The chip resistor array combines the proven reliability of precision thin film chip resistor products with the advantages of chip resistor arrays. Defined relative tolerance (matching) and relative TCR (tracking) make this product perfectly suited for applications with outstanding requirements towards stable fixed resistor ratios.
- Advanced thin film technology
- Two pairs or four equal resistor values
- Pure Sn termination on Ni barrier layer
- -55 to 120°C Operating temperature range
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06