Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No6N137
Order Code132837602
Product Range6N137/VO2601/VO2611/VO2630/VO2631/VO4661
Your Part Number
Technical Datasheet
2,002 total stock globally
Need more?
2002 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.465 ($1.6115) |
Price for:Each
Minimum: 1
Multiple: 1
$1.46 ($1.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No6N137
Order Code132837602
Product Range6N137/VO2601/VO2611/VO2630/VO2631/VO4661
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage5.3kV
Data Rate10Mbaud
Optocoupler Case StyleDIP
No. of Pins8Pins
Product Range6N137/VO2601/VO2611/VO2630/VO2631/VO4661
SVHC0
Product Overview
The 6N137 from Vishay is a through hole single channel high speed 10MBd optocoupler in 8 pin DIP package. This device mainly used at microprocessor system interface, PLC, ATE input/output isolation, computer peripheral interface, digital field bus isolation such as CC-link, DeviceNet, profibus, SDS, high speed A/D and D/A conversion, AC plasma display panel level shifting, multiplexed data transmission, digital control power supply and ground loop elimination.
- UL1577 - E52744, cUL - E52744 certified
- DIN EN 60747-5-5
- BSI IEC 60950
- CQC GB8898-2001
- Isolation test voltage of 5300Vrms
- Low input current capability of 5mA
- Meets IEC 60068-2-42 (SO2) and IEC 60068-2-43 (H2S) requirements
- Operating temperature range from -40°C to 100°C
- Pure tin leads
Applications
Industrial, Communications & Networking, Portable Devices
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbaud
No. of Pins
8Pins
SVHC
0
Isolation Voltage
5.3kV
Optocoupler Case Style
DIP
Product Range
6N137/VO2601/VO2611/VO2630/VO2631/VO4661
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00097