Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 533B1502JLBCopy |
| Manufacturer Standard Lead Time | 48 weeks |
| Order Code | 114477901 |
| Product Range | 533 Series |
| Your Part Number | |
| Technical Datasheet |
100 total stock globally
50 more incoming. You can reserve stock now
100 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $55.030 ($60.533) |
Price for:Each
Minimum: 1
Multiple: 1
$55.03 ($60.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 533B1502JLBCopy |
| Manufacturer Standard Lead Time | 48 weeks |
| Order Code | 114477901 |
| Product Range | 533 Series |
| Technical Datasheet | |
| Track Resistance | 5kohm |
| No. of Turns | 3Turns |
| Track Taper | Linear |
| Power Rating | 1W |
| Resistance Tolerance | ± 5% |
| Product Range | 533 Series |
| Potentiometer Mounting | Panel Mount |
| Shaft Diameter | 6.35mm |
| No. of Gangs | 1 |
| Adjustment Type | Rotary |
| Shaft Length | 20.6mm |
| Temperature Coefficient | ± 20ppm/°C |
| Potentiometer Type | - |
| Resistor Technology | Wirewound |
| Potentiometer Terminals | Solder Lug |
| Resistor Case / Package | - |
| Product Length | 39.67mm |
| Product Width | - |
| Product Height | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | Lead (25-Jun-2020) |
Product Overview
The 533B1502JLB is a 5kΩ 1W 3-turn 1-gang bushing panel-mounting Rotary Potentiometer with wirewound resistive element and linear track taper. The 7/8-inch multi-turn potentiometer features rear shaft extensions and support bearing.
- High torque, centre tap and slipping clutch
- Special markings and front shaft extensions
Technical Specifications
| Track Resistance | 5kohm |
|---|---|
| Track Taper | Linear |
| Resistance Tolerance | ± 5% |
| Potentiometer Mounting | Panel Mount |
| No. of Gangs | 1 |
| Shaft Length | 20.6mm |
| Potentiometer Type | - |
| Potentiometer Terminals | Solder Lug |
| Product Length | 39.67mm |
| Product Height | - |
| Operating Temperature Max | 125°C |
| No. of Turns | 3Turns |
|---|---|
| Power Rating | 1W |
| Product Range | 533 Series |
| Shaft Diameter | 6.35mm |
| Adjustment Type | Rotary |
| Temperature Coefficient | ± 20ppm/°C |
| Resistor Technology | Wirewound |
| Resistor Case / Package | - |
| Product Width | - |
| Operating Temperature Min | -55°C |
| SVHC | Lead (25-Jun-2020) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .022 |
