Print Page
Image is for illustrative purposes only. Please refer to product description.

14,672 total stock globally
Need more?
14,672 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.570 ($1.727) |
Price for:Each
Minimum: 1
Multiple: 1
$1.57 ($1.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 2W005G-E4/51 is a single-phase glass passivated Bridge Rectifier with silver-plated leads terminals and UL94V-0 flame rated moulding compound case. The bridge rectifier features high surge current capability and high case dielectric strength. Polarity marked on the body.
- <lt/>0.5μA Typical reverse current
- 35V Maximum RMS voltage
- 50V Maximum DC blocking voltage
- 40pF at 4V/1MHz Typical junction capacitance per diode
Applications
Mains Rectification
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00112
