Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part No180RKI40
Order Code3156710
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max150mA
Average Forward Current130A
On State RMS Current220A
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage400V
Thyristor Case StyleTO-209AB
No. of Pins-
Thyristor MountingStud Mount
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
150mA
On State RMS Current
220A
Operating Temperature Max
125°C
Thyristor Case Style
TO-209AB
Thyristor Mounting
Stud Mount
SVHC
No SVHC (17-Dec-2014)
Peak Repetitive Off State Voltage
400V
Average Forward Current
130A
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
400V
No. of Pins
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28