Print Page
Image is for illustrative purposes only. Please refer to product description.
152 total stock globally
Need more?
152 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.830 ($14.113) |
Price for:Each
Minimum: 1
Multiple: 1
$12.83 ($14.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 4898 is a 4-inch Full-range Speaker with tweeter cone and European standard basket. Simple fitting in vehicles with cut-outs for 10cm speakers. Typical applications include vehicles and mobile homes.
- Moisturised cone
- Metal basket
Applications
Audio, Industrial, Consumer Electronics
Technical Specifications
Power Rating Nom
20W
Sound Pressure Level (SPL)
86dB
Frequency Response Max
22kHz
Resonant Frequency
120Hz
Product Dimensions
100mm x 49mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.293