Print Page
Image is for illustrative purposes only. Please refer to product description.
174 total stock globally
Need more?
174 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.540 ($24.794) |
Price for:Each
Minimum: 1
Multiple: 1
$22.54 ($24.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2020
Order Code168389002
Technical Datasheet
Driver TypeFull-range
Impedance4ohm
External Width - Metric105mm
Power Rating Nom30W
Resonant Frequency90Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound with Square Frame
Product Dimensions105mm x 47mm
External Width - Imperial4.134"
Frequency Range80Hz to 20kHz
Frequency Response Min80Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max50W
External Length - Metric105mm
External Depth - Metric44mm
External Length - Imperial4.134"
External Depth - Imperial1.732"
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2020 is a 10cm full-range Speaker with good bass reproduction, galvanized and lacquered metal basket. The FR10 speaker has balanced frequency response and high efficiency. Especially suitable as built-in speaker for music reproduction and as driver for 100V network column speakers.
- Moisturised cone
- 86dB (1W/1m) Mean SPL
Applications
Audio
Technical Specifications
Driver Type
Full-range
External Width - Metric
105mm
Resonant Frequency
90Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
4.134"
Frequency Response Min
80Hz
Temperature Grade
-
Product Range
-
Power Rating Max
50W
External Depth - Metric
44mm
External Depth - Imperial
1.732"
Impedance
4ohm
Power Rating Nom
30W
Sound Pressure Level (SPL)
86dB
Product Dimensions
105mm x 47mm
Frequency Range
80Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
105mm
External Length - Imperial
4.134"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.374