Print Page
VEL08253R8506G
Lithium Ion Capacitor, 3.8 V, 50 F, 500 mA, 0.21 ohm, -10%, +30%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVINATECH
Manufacturer Part NoVEL08253R8506GCopy
Manufacturer Standard Lead Time8 weeks
Order Code473921501
Your Part Number
217 total stock globally
Need more?
217 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.410 ($5.951) |
Price for:Each
Minimum: 1
Multiple: 1
$5.41 ($5.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVINATECH
Manufacturer Part NoVEL08253R8506GCopy
Manufacturer Standard Lead Time8 weeks
Order Code473921501
Technical Datasheet
Product Overview
VEL08253R8506G is a VPC (vina pulse capacitor).
- Low self discharge, wide temperature range
- High operating voltage, high capacitance
- 3.8V rated voltage (VR)
- Operating temperature range from -25°C to +70°C
- 50F at 25°C capacitance
- 18mAh capacity at 25°C
- 1µA leakage current at 25°C, 72hr
- 0.15A rated current at 25°C
- 1A pulse charge current at 25°C
- 3 years (no electrical charge, temperature below 25°C) shelf life
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001