Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-010-424Copy
Manufacturer Standard Lead Time3 weeks
Order Code5113808
Product RangeVTX-214-010-4xxx Series
Your Part Number
28 total stock globally
Need more?
28 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.840 ($21.824) |
| 5+ | $19.190 ($21.109) |
| 10+ | $18.700 ($20.570) |
| 50+ | $17.810 ($19.591) |
| 100+ | $17.590 ($19.349) |
Price for:Each
Minimum: 1
Multiple: 1
$19.84 ($21.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-010-424Copy
Manufacturer Standard Lead Time3 weeks
Order Code5113808
Product RangeVTX-214-010-4xxx Series
Technical Datasheet
Power Supply Applications-
No. of Outputs2 Output
Output Power Max10W
Output Voltage - Output 124V
Output Current - Output 1208mA
Output Voltage - Output 2-24V
Output Current - Output 2-208mA
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width45mm
Height22mm
Depth55mm
Product RangeVTX-214-010-4xxx Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Output Power Max
10W
Output Current - Output 1
208mA
Output Current - Output 2
-208mA
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
22mm
Product Range
VTX-214-010-4xxx Series
No. of Outputs
2 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-24V
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
45mm
Depth
55mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
