Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-005-105
Order Code240104002
Your Part Number
Technical Datasheet
3,091 total stock globally
Need more?
3091 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.540 ($17.094) |
Price for:Each
Minimum: 1
Multiple: 1
$15.54 ($17.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-005-105
Order Code240104002
Technical Datasheet
Output Voltage - Output 15VDC
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Product Overview
The VTX-214-005 series from Vigortronix are single output AC to DC converters. These AC to DC converters are approved by EN61558, EN60950, CE, UL, TUV standards.
- Low ripple and noise
- Fully Isolated Pri sec <gt/>4200Vrms
- Class-II Insulation
- UL94V-0 Flammability rating
- 70°C Ambient temperature
Applications
Power Management, Industrial
Technical Specifications
Output Voltage - Output 1
5VDC
Output Current - Output 2
-
Output Current - Output 3
-
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.340194