Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VIGORTRONIX |
|---|---|
| Manufacturer Part No | VTX-213-020-312Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4829631 |
| Product Range | VTX-213 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.070 ($22.077) |
| 5+ | $19.770 ($21.747) |
| 10+ | $19.470 ($21.417) |
| 50+ | $18.880 ($20.768) |
| 100+ | $18.860 ($20.746) |
Price for:Each
Minimum: 1
Multiple: 1
$20.07 ($22.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VIGORTRONIX |
|---|---|
| Manufacturer Part No | VTX-213-020-312Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4829631 |
| Product Range | VTX-213 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Household |
| No. of Outputs | 1 Output |
| Output Power Max | 20VA |
| Output Voltage VAC | 12VAC |
| Output Current | 1.6A |
| Plug Type | UK |
| Output Connector | Barrel Plug 2.1mm x 5.5mm x 12mm |
| Input Voltage AC Max | 240V |
| Power Supply Output Type | Fixed |
| Product Range | VTX-213 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
VTX-213-020-312 is a compact AC/AC linear power supply adapter. This is designed for compliance with key international safety and EMC standards, including EN61558, IEC61000-4-2 (ESD), -4-3, -4-4 (EFT), -4-5 (Surge), and -4-6 (Conducted Susceptibility). This unit features a flame-retardant enclosure rated UL94V-0 and is equipped with a standard 2.1 × 5.5 × 12mm output connector. Ideal for a wide range of low-voltage AC-driven equipment.
- UK plug type with size 5 variation
- 20VA power
- 12V AC full load output
- 1600mA max output current
- Input voltage: 230/ 240V AC
- 50/60Hz input frequency
- Leakage current is 0.25mA max at 265V AC, 50Hz
- Operational temperature range from -20 to 40°C
- Safety approved: Meets EN61558 for power supply safety
- Compact & efficient: traditional linear design with robust construction
Technical Specifications
| Power Supply Applications | ITE & Household |
|---|---|
| Output Power Max | 20VA |
| Output Current | 1.6A |
| Output Connector | Barrel Plug 2.1mm x 5.5mm x 12mm |
| Power Supply Output Type | Fixed |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage VAC | 12VAC |
| Plug Type | UK |
| Input Voltage AC Max | 240V |
| Product Range | VTX-213 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .544 |
