Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-213-005-424
Order Code482962801
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.700 ($11.770) |
Price for:Each
Minimum: 1
Multiple: 1
$10.70 ($11.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
VTX-213-005-424 is a compact AC/AC linear power supply adapter. This is designed for compliance with key international safety and EMC standards, including EN61558, IEC61000-4-2 (ESD), -4-3, -4-4 (EFT), -4-5 (Surge), and -4-6 (Conducted Susceptibility). This unit features a flame-retardant enclosure rated UL94V-0 and is equipped with a standard 2.1 × 5.5 × 12mm output connector. Ideal for a wide range of low-voltage AC-driven equipment.
- UK plug type with size 2 variation
- 5VA power
- 24V AC full load output
- 200mA max output current
- Input voltage: 230/ 240V AC
- 50/60Hz input frequency
- Leakage current is 0.25mA max at 265V AC, 50Hz
- Operational temperature range from -20 to 40°C
- Safety approved: Meets EN61558 for power supply safety
- Compact & efficient: traditional linear design with robust construction
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227