Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.110 ($11.121) |
| 5+ | $9.440 ($10.384) |
| 10+ | $8.540 ($9.394) |
| 50+ | $8.010 ($8.811) |
| 100+ | $7.600 ($8.360) |
| 250+ | $7.250 ($7.975) |
Price for:Each
Minimum: 1
Multiple: 1
$10.11 ($11.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-151-1562Copy
Order Code4829622
Technical Datasheet
Turns Ratio1:1000
Inductance-
Primary Current0
ET Constant-
Frequency Range20Hz to 20kHz
DC Resistance Secondary100ohm
DC Resistance Primary0
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:1000
Primary Current
0
Frequency Range
20Hz to 20kHz
DC Resistance Primary
0
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Inductance
-
ET Constant
-
DC Resistance Secondary
100ohm
Transformer Mounting
Through Hole
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
