Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-030-501Copy
Manufacturer Standard Lead Time2 weeks
Order Code4829596
Product RangeVTX-146 Series
Your Part Number
18 total stock globally
Need more?
18 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $69.460 ($76.406) |
| 5+ | $68.080 ($74.888) |
| 10+ | $66.690 ($73.359) |
| 50+ | $65.300 ($71.830) |
| 100+ | $64.690 ($71.159) |
Price for:Each
Minimum: 1
Multiple: 1
$69.46 ($76.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-030-501Copy
Manufacturer Standard Lead Time2 weeks
Order Code4829596
Product RangeVTX-146 Series
Technical Datasheet
Power Rating30W
Primary Voltages0V to 100V
Secondary Voltages-
Winding TypeSingle Primary, Single Secondary
Toroid CentreOpen
Transformer MountingChassis Mount
Transformer TerminalsCable
Outer Diameter82mm
Height43mm
Secondary Current Nom1.94A
Product RangeVTX-146 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
30W
Secondary Voltages
-
Toroid Centre
Open
Transformer Terminals
Cable
Height
43mm
Product Range
VTX-146 Series
Primary Voltages
0V to 100V
Winding Type
Single Primary, Single Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
82mm
Secondary Current Nom
1.94A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85
