Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-111-042
Order Code167431402
Product RangeVTX Pulse Series
Your Part Number
Technical Datasheet
3,668 total stock globally
Need more?
3668 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.840 ($4.224) |
Price for:Each
Minimum: 1
Multiple: 1
$3.84 ($4.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-111-042
Order Code167431402
Product RangeVTX Pulse Series
Technical Datasheet
Turns Ratio1:1
Inductance3mH
DC Resistance0
ET Constant0
Isolation Voltage5kV
Product RangeVTX Pulse Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VTX-111-042 is a 3mH Pulse Transformer with encapsulated PCB mounting. This transformer is ideal for TRIAC and thyristor control systems and wide band and general pulse applications.
- 200mA Maximum pulse current
Applications
Industrial
Technical Specifications
Turns Ratio
1:1
DC Resistance
0
Isolation Voltage
5kV
SVHC
No SVHC (21-Jan-2025)
Inductance
3mH
ET Constant
0
Product Range
VTX Pulse Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008