Print Page
Image is for illustrative purposes only. Please refer to product description.

234 total stock globally
1,410 more incoming. You can reserve stock now
234 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.960 ($10.956) |
Price for:Each
Minimum: 1
Multiple: 1
$9.96 ($10.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2992-3Copy
Order Code151750702
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColourBeige
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
Product Overview
The 2992-3 is a 3m beige shielded CAT-6 STP Patch Cable with a RJ45 plug on each end. This booted cable is manufactured using stranded foil/braid screened cable. It is designed for use with Gigabit Ethernet networks. Fully backward compatible with CAT-5e it has been engineered to offer increased performance with reduced levels of crosstalk.
- Fully molded assembly
- Comprehensive range of Cat.6 shielded cable
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat6
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
3m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Beige
Cable Length - Imperial
9.8ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117
