Print Page
Image is for illustrative purposes only. Please refer to product description.

1,777 total stock globally
Need more?
1,777 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.080 ($4.488) |
Price for:Each
Minimum: 1
Multiple: 1
$4.08 ($4.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2992-0.5Copy
Order Code151750402
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColourBeige
Cable Length - Metric500mm
Cable Length - Imperial1.64ft
Product Range-
Product Overview
The 2992-0.5 is a 0.5m shielded CAT-6 STP Patch Cable, manufactured using high quality foil/braid shielded stranded screened patch cable with shielded RJ45 plug to RJ45 plug connection and beige jacket. Wired pin 1 to 1 straight through configuration. Comprehensive range of CAT-6 shielded cable.
- Fully moulded assemblies, tested for purpose
Applications
Communications & Networking
Technical Specifications
LAN Category
Cat6
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
500mm
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Beige
Cable Length - Imperial
1.64ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
