Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No2966-0.3FCopy
Manufacturer Standard Lead Time17 weeks
Order Code151510302
Product Range2966-xx Series
Your Part Number
4,775 total stock globally
2,200 more incoming. You can reserve stock now
4,775 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.380 ($3.718) |
Price for:Each
Minimum: 1
Multiple: 1
$3.38 ($3.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2966-0.3FCopy
Manufacturer Standard Lead Time17 weeks
Order Code151510302
Product Range2966-xx Series
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourBeige
Cable Length - Metric0.3m
Cable Length - Imperial11.8"
Product Range2966-xx Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
Flat booted cat6 UTP patch cable manufactured using low profile high quality connectors and flat Cat6 approved cable.
- Fully moulded assembly
- Beige coloured
- Fully tested
- 0.3m length
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
0.3m
Product Range
2966-xx Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Beige
Cable Length - Imperial
11.8"
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 2966-0.3F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
