Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VIDEK |
|---|---|
| Manufacturer Part No | 2965-1BKCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 152560501 |
| Product Range | 2965 Patch Cable Series |
| Your Part Number | |
| Technical Datasheet |
3,770 total stock globally
1,550 more incoming. You can reserve stock now
3,770 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.280 ($2.508) |
Price for:Each
Minimum: 1
Multiple: 1
$2.28 ($2.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VIDEK |
|---|---|
| Manufacturer Part No | 2965-1BKCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 152560501 |
| Product Range | 2965 Patch Cable Series |
| Technical Datasheet | |
| LAN Category | Cat5e |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
| Cable Construction | UTP (Unshielded Twisted Pair) |
| Jacket Colour | Black |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3.28ft |
| Product Range | 2965 Patch Cable Series |
Product Overview
The 2965 series 24AWG premium enhanced CAT-5e UTP Patch Cables are available in 15 colours, the extensive range of patch cables are designed for CAT-5e networking requirements. Each cable is manufactured to the highest standards and specification from stranded CAT-5e cable and high quality RJ45 plugs on each end. They are fully tested and fitted with short bodied connectors and integral strain relief boots on either side. Designed for advanced bandwidth frequency systems and increased network speeds.
- 50μ Gold RJ45 plugs
- To reduce crosstalk, short bodied connectors maintain speed and data integrity
- Molded design suitable for advanced and new build networks
Applications
Communications & Networking, Industrial
Technical Specifications
| LAN Category | Cat5e |
|---|---|
| Cable Construction | UTP (Unshielded Twisted Pair) |
| Cable Length - Metric | 1m |
| Product Range | 2965 Patch Cable Series |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
|---|---|
| Jacket Colour | Black |
| Cable Length - Imperial | 3.28ft |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .034 |
