Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No2965-0.5RCopy
Manufacturer Standard Lead Time5 weeks
Order Code152613902
Your Part Number
18,644 total stock globally
Need more?
18,644 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.680 ($1.848) |
Price for:Each
Minimum: 1
Multiple: 1
$1.68 ($1.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2965-0.5RCopy
Manufacturer Standard Lead Time5 weeks
Order Code152613902
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric500mm
Cable Length - Imperial1.64ft
Product Overview
2965-0.5R is a premium enhanced Cat5e UTP patch cable. It is manufactured to the highest standards and specification from stranded Cat.5E cable and high quality RJ45 plug. This is fully tested and fitted with short bodied connector and integral strain relief boot.
- Red colour, 0.5Metre length
- Designed for advanced bandwidth frequency systems & increased network speeds
- Manufactured using quality component parts connectors: 50micron gold RJ45 plugs
- UL approved Cat.5e enhanced 24 AWG stranded cable
- To reduce crosstalk, short-bodied connectors maintain speed & data integrity on moulded assemblies
- Pin 1 to 1 wiring configuration
- Tested for purpose, ideal for current network patching requirements
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
1.64ft
Cable Length - Metric
500mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
