Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerVIDEK
Manufacturer Part No1201Copy
Order Code1525932
Technical Datasheet
Cable Length - Imperial9.8ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric3m
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Jacket ColourBeige
Product Range-
Product Overview
The 1201 is a 3m beige Patch Cable with a BNC straight plug on each end. This assembly can provide the back bone to cabling a coax-style Ethernet network. The leads are fully tested and are supplied with fitted strain relief boots on either side. It is manufactured using braid shielded RG58 coax cable.
- Suitable for 10 Base 2 network requirements
Applications
Communications & Networking, Industrial
Technical Specifications
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Connector Type B
BNC Straight Plug
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Connector Type A
BNC Straight Plug
Jacket Colour
Beige
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
