Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerVIDEK
Manufacturer Part No1059Copy
Order Code1525885
Technical Datasheet
Connector Type AD Subminiature Socket, 9 Way
Connector Type BD Subminiature Plug, 25 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourWhite
Product Range-
Alternatives for 1059
1 Product Found
Product Overview
The 1059 is a 2m Serial Printer Cable with DB9F to DB25M connectors. The cable features either the 25D (XT) connector or the 9D (AT) type. The cables are fully moulded using foiled screened cable.
- Fully moulded connectors provide tamper free durable design
- Individually tested in accordance with manufacturers specification
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Cable Length - Imperial
6.6ft
Jacket Colour
White
Connector Type B
D Subminiature Plug, 25 Way
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055338
