Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerVIDEK
Manufacturer Part No1002Copy
Order Code1525886
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BIEEE 1284 C36M, Centronics Plug, 36 Way
Jacket ColourGrey
Product Range-
Alternatives for 1002
1 Product Found
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Jacket Colour
Grey
Connector Type B
IEEE 1284 C36M, Centronics Plug, 36 Way
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32
