Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVERO
Manufacturer Part No173-232669
Order Code127750802
Your Part Number
Technical Datasheet
401 total stock globally
Need more?
401 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.595 ($21.5545) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$19.60 ($21.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No173-232669
Order Code127750802
Technical Datasheet
Size (mm)-
Body Length-
External Diameter-
Wire Diameter-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 173-232669 is a PCB Mounting Bracket with plastic construction. It is suitable for front panels that are mounted into IEC/DIN sub-racks and case frames that require the conventional 2.54mm gap between the rear of the front panel and the PCB. This mounting bracket is suitable for KM6 front panels.
- Green colour
Applications
Industrial
Technical Specifications
Size (mm)
-
External Diameter
-
SVHC
No SVHC (04-Feb-2026)
Body Length
-
Wire Diameter
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02