Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VELLEMAN |
|---|---|
| Manufacturer Part No | MOT1NCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 349846801 |
| Also Known As | GTIN UPC EAN: 5410329401221 |
| Your Part Number | |
| Technical Datasheet |
34 total stock globally
Need more?
34 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.660 ($2.926) |
Price for:Each
Minimum: 1
Multiple: 1
$2.66 ($2.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VELLEMAN |
|---|---|
| Manufacturer Part No | MOT1NCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 349846801 |
| Also Known As | GTIN UPC EAN: 5410329401221 |
| Technical Datasheet |
Product Overview
MOT1N is DC motor.
- Grey colour, metal material
- Operating voltage range from 1.5 to 3V, 14200rpm speed (no load)
- 0.3A current (no load), 11780rpm speed (at max. efficiency)
- 1.33A current (at max. efficiency), 19.6gcm torque, 2.37W output
- 59.5% efficiency, 115.0gcm stall torque
- 300mA current consumption, 14200r/min maximum rotational speed
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hong Kong Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85011099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .025 |
