Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELLEMAN
Manufacturer Part NoK/FF
Order Code353274202
Also Known AsGTIN UPC EAN: 5410329308018
Your Part Number
15 total stock globally
8 more incoming. You can reserve stock now
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.285 ($22.3135) |
Price for:1 Set
Minimum: 1
Multiple: 1
$20.28 ($22.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoK/FF
Order Code353274202
Also Known AsGTIN UPC EAN: 5410329308018
Technical Datasheet
Kit Contents10 Pcs of 0.1A, 0.2A, 0.5A, 1A, 1.6A, 2A, 2.5A, 3A, 4A, 5A Fuses
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A 100 piece fast fuse ket comprises of 10 of each : 10 of each: 0.1A, 0.2A, 0.5A, 1A, 1.6A, 2A, 2.5A, 3A, 4A and 5A.
- 100 Piece fast acting fuse set
- 5x20mm Glass bodies
- Low breaking capacity
- Plastic box with 10 compartments
- 10 of each: 0.1A, 0.2A, 0.5A, 1A, 1.6A, 2A, 2.5A, 3A, 4A, 5A
- Specifications: IEC127, BS4265 & CEE4
- Voltage rating: 250Vac
- Breaking capacity: 35A
Technical Specifications
Kit Contents
10 Pcs of 0.1A, 0.2A, 0.5A, 1A, 1.6A, 2A, 2.5A, 3A, 4A, 5A Fuses
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15