Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVELCRO
Manufacturer Part No107425Copy
Manufacturer Standard Lead Time14 weeks
Order Code10742501
Your Part Number
175 total stock globally
100 more incoming. You can reserve stock now
175 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.180 ($6.798) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$6.18 ($6.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELCRO
Manufacturer Part No107425Copy
Manufacturer Standard Lead Time14 weeks
Order Code10742501
Technical Datasheet
Hook TypeLoop
Form FactorRoll
Tape ColourBlack
Roll Length - Imperial16ft
Roll Length - Metric5m
Tape Width - Imperial0.79"
Tape Width - Metric20mm
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range-
Product Overview
The 107425 is a black colour adhesive backed hook fastener.
- Length is 5m
- Width is 20mm
Technical Specifications
Hook Type
Loop
Tape Colour
Black
Roll Length - Metric
5m
Tape Width - Metric
20mm
Tape Length - Metric
-
Tape Diameter - Metric
-
Form Factor
Roll
Roll Length - Imperial
16ft
Tape Width - Imperial
0.79"
Tape Length - Imperial
-
Tape Diameter - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078
