Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVEEDER ROOT
Manufacturer Part No0779555-216
Order Code1746522
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $666.600 ($733.260) |
Price for:Each
Minimum: 1
Multiple: 1
$666.60 ($733.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part No0779555-216
Order Code1746522
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage Max32VDC
Time Min0s
Time Max9999.9h
Panel Cutout Height29.21mm
Panel Cutout Width36.5mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
10VDC
Time Min
0s
Panel Cutout Height
29.21mm
Product Range
TUK SGACK902S Keystone Coupler
Supply Voltage Max
32VDC
Time Max
9999.9h
Panel Cutout Width
36.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131544
