Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $57.180 ($62.898) |
| 10+ | $56.610 ($62.271) |
| 25+ | $56.040 ($61.644) |
| 100+ | $55.470 ($61.017) |
| 250+ | $54.370 ($59.807) |
| 500+ | $53.260 ($58.586) |
Price for:Each
Minimum: 1
Multiple: 1
$57.18 ($62.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVDC
Manufacturer Part No110-065-000Copy
Order Code2355398
Technical Datasheet
Cable Length - Imperial16.4ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric5m
Coaxial Cable TypeVan Damme UP-OFC 6MM
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColourBlack
Product Range-
Product Overview
The 110-065-000 is a 5m RF Coaxial Cable Assembly with BNC plug to BNC plug connection. The UP-OFC 6mm plasma grade standard 75Ω cable terminated with 2GHz precision BNC connectors. It has turned nickel-plated brass connector with gold-plated brass centre pin and PTFE insulator.
- Exceptionally flexible cable
- Orange strain relief boots
- Meets the requirements of SMPTE 292M(1.5Gbps data rate)
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
Van Damme UP-OFC 6MM
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315
