Print Page
Image is for illustrative purposes only. Please refer to product description.
174 total stock globally
50 more incoming. You can reserve stock now
174 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.090 ($23.199) |
Price for:Each
Minimum: 1
Multiple: 1
$21.09 ($23.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 104-080-035 High Speed 4K HDMI plug-to-plug cable assembly is compliant with current HDMI high speed cable specifications. HDMI 2.0 compatible.
- High Speed HDMI plug to plug lead
- Black 3.8mm OD ultra thin / ultra flexible cable
- Optimised for 1080p, 4K, 2K and WQXGA resolutions
- Gold flashed overmoulded connectors
- Ideal for rack wiring
- 36AWG / 0.127mm conductors
- Does not contain HEC Ethernet channel
- Length 350 mm
Applications
High Speed Digital, Video & Vision, Consumer Electronics, Multimedia
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
1.15ft
Jacket Colour
Black
SVHC
No SVHC (19-Jan-2021)
Connector Type B
HDMI Plug
Cable Length - Metric
350mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0204