Print Page
PML50RGFVW
Multicolour Panel Indicators, Low Profile, LED FlexVolt, Red, Green, 17.5 mm, R 20mA, G 20mA
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VCC / VISUAL COMMUNICATIONS COMPANY |
|---|---|
| Manufacturer Part No | PML50RGFVWCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 276633201 |
| Product Range | PML50 |
| Your Part Number | |
| Technical Datasheet |
225 total stock globally
Need more?
197 Delivery in 10-14 Business Days(US stock)
28 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.930 ($21.923) |
Price for:Each
Minimum: 1
Multiple: 1
$19.93 ($21.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VCC / VISUAL COMMUNICATIONS COMPANY |
|---|---|
| Manufacturer Part No | PML50RGFVWCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 276633201 |
| Product Range | PML50 |
| Technical Datasheet | |
| LED Colour | Red, Green |
| Mounting Hole Dia | 17.5mm |
| Forward Current / Colour | R 20mA, G 20mA |
| Operating Voltage / Colour | R 28V, G 28V |
| Luminous Intensity / Colour | R 1830 fL, G 1820 fL |
| IP / NEMA Rating | IP67 |
| Product Range | PML50 |
| MSL | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| LED Colour | Red, Green |
|---|---|
| Forward Current / Colour | R 20mA, G 20mA |
| Luminous Intensity / Colour | R 1830 fL, G 1820 fL |
| Product Range | PML50 |
| SVHC | No SVHC (21-Jan-2025) |
| Mounting Hole Dia | 17.5mm |
|---|---|
| Operating Voltage / Colour | R 28V, G 28V |
| IP / NEMA Rating | IP67 |
| MSL | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .011013 |
.jpg)