Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VCC / VISUAL COMMUNICATIONS COMPANY |
|---|---|
| Manufacturer Part No | 757-10PKCopy |
| Order Code | 1277012 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | VCC / VISUAL COMMUNICATIONS COMPANY |
|---|---|
| Manufacturer Part No | 757-10PKCopy |
| Order Code | 1277012 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Supply Voltage | 28V |
| Lamp Base Type | Miniature Bayonet |
| Bulb Size | T-3 1/4 |
| MSCP | 0.62 |
| Average Bulb Life | 7500h |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (17-Jan-2023) |
Alternatives for 757-10PK
2 Products Found
Technical Specifications
| Supply Voltage | 28V |
|---|---|
| Bulb Size | T-3 1/4 |
| Average Bulb Life | 7500h |
| SVHC | No SVHC (17-Jan-2023) |
| Lamp Base Type | Miniature Bayonet |
|---|---|
| MSCP | 0.62 |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85392998 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .022 |
.jpg)