Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VARTA |
|---|---|
| Manufacturer Part No | V4922Copy |
| Order Code | 817405 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | VARTA |
|---|---|
| Manufacturer Part No | V4922Copy |
| Order Code | 817405 |
| Technical Datasheet | |
| Battery Voltage | 9V |
| Battery Size Code | PP3 |
| Battery Technology | Alkaline |
| Battery Capacity | 500mAh |
| External Height | 48.5mm |
| Battery Terminals | Snap Contact |
| External Width | 26.5mm |
| Pack Quantity | 1 |
| External Depth | 17.5mm |
| Weight | 46g |
| Battery IEC Code | 6LR61 |
| Battery NEDA Code | 1604A |
| Product Range | - |
Alternatives for V4922
1 Product Found
Product Overview
The V4922 from Varta is a non rechargeable alkaline(Zn-MnO2) battery with snap contacts.
- IEC code of battery is 6LR61
- NEDA code of battery is 1604A
- Available in PP3 standard size
- Nominal battery voltage of 9V
- Typical capacity of 550mAh
- Permissible temperature range from -10°C to 50°C
- Shelf life (coding) of 5 years
- Battery weight is 46g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
| Battery Voltage | 9V |
|---|---|
| Battery Technology | Alkaline |
| External Height | 48.5mm |
| External Width | 26.5mm |
| External Depth | 17.5mm |
| Battery IEC Code | 6LR61 |
| Product Range | - |
| Battery Size Code | PP3 |
|---|---|
| Battery Capacity | 500mAh |
| Battery Terminals | Snap Contact |
| Pack Quantity | 1 |
| Weight | 46g |
| Battery NEDA Code | 1604A |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85061011 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .046 |
