Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VARTA |
|---|---|
| Manufacturer Part No | V4906Copy |
| Order Code | 817363 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | VARTA |
|---|---|
| Manufacturer Part No | V4906Copy |
| Order Code | 817363 |
| Technical Datasheet | |
| Battery Voltage | 1.5V |
| Battery Size Code | AA |
| Battery Technology | Alkaline |
| External Diameter | 14.5mm |
| Battery Capacity | 2.85Ah |
| Battery Terminals | Raised Positive and Flat Negative |
| External Height | 50.5mm |
| Pack Quantity | 4 |
| Weight | 24g |
| Battery IEC Code | LR6 |
| Battery NEDA Code | 15A |
| Product Range | - |
Product Overview
The V4906 is an AA 1.5V/2.85Ah Non-rechargeable Battery, alkaline technology with raised positive and flat negative terminal.
- -10 to 50°C Permissible temperature range
- 5-year Shell life
Applications
Portable Devices
Technical Specifications
| Battery Voltage | 1.5V |
|---|---|
| Battery Technology | Alkaline |
| Battery Capacity | 2.85Ah |
| External Height | 50.5mm |
| Weight | 24g |
| Battery NEDA Code | 15A |
| Battery Size Code | AA |
|---|---|
| External Diameter | 14.5mm |
| Battery Terminals | Raised Positive and Flat Negative |
| Pack Quantity | 4 |
| Battery IEC Code | LR6 |
| Product Range | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85061011 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .094 |
